
0395930606 | |
|---|---|
DigiKey Part Number | 0395930606-ND |
Manufacturer | |
Manufacturer Product Number | 0395930606 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395930606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.07000 | ₱150.07 |
| 10 | ₱107.48800 | ₱1,074.88 |
| 25 | ₱93.75560 | ₱2,343.89 |
| 50 | ₱85.00160 | ₱4,250.08 |
| 100 | ₱77.66510 | ₱7,766.51 |
| 250 | ₱69.93792 | ₱17,484.48 |
| 500 | ₱65.39900 | ₱32,699.50 |
| 1,440 | ₱60.21704 | ₱86,712.54 |
| 5,760 | ₱55.79577 | ₱321,383.64 |

