
0395933005 | |
|---|---|
DigiKey Part Number | 0395933005-ND |
Manufacturer | |
Manufacturer Product Number | 0395933005 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395933005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱179.25000 | ₱179.25 |
| 10 | ₱127.97300 | ₱1,279.73 |
| 25 | ₱111.71600 | ₱2,792.90 |
| 50 | ₱101.43740 | ₱5,071.87 |
| 100 | ₱92.85040 | ₱9,285.04 |
| 250 | ₱83.86784 | ₱20,966.96 |
| 500 | ₱78.60720 | ₱39,303.60 |
| 1,200 | ₱73.50008 | ₱88,200.10 |
| 6,000 | ₱67.41229 | ₱404,473.74 |

