
0397400003 | |
|---|---|
DigiKey Part Number | 0397400003-ND |
Manufacturer | |
Manufacturer Product Number | 0397400003 |
Description | TERM BLK 3P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397400003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.23 Nm (2.0 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.07000 | ₱97.07 |
| 10 | ₱70.32900 | ₱703.29 |
| 25 | ₱61.24120 | ₱1,531.03 |
| 50 | ₱55.34580 | ₱2,767.29 |
| 100 | ₱50.34950 | ₱5,034.95 |
| 250 | ₱45.02220 | ₱11,255.55 |
| 500 | ₱41.86008 | ₱20,930.04 |
| 3,000 | ₱36.37651 | ₱109,129.53 |
| 6,000 | ₱35.02681 | ₱210,160.86 |

