
0397400009 | |
|---|---|
DigiKey Part Number | 0397400009-ND |
Manufacturer | |
Manufacturer Product Number | 0397400009 |
Description | TERM BLK 9P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397400009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.23 Nm (2.0 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱258.45000 | ₱258.45 |
| 10 | ₱183.89000 | ₱1,838.90 |
| 25 | ₱160.95160 | ₱4,023.79 |
| 50 | ₱146.65980 | ₱7,332.99 |
| 100 | ₱134.83310 | ₱13,483.31 |
| 250 | ₱122.56104 | ₱30,640.26 |
| 500 | ₱115.42696 | ₱57,713.48 |
| 1,728 | ₱106.24230 | ₱183,586.69 |
| 5,184 | ₱100.92542 | ₱523,197.38 |

