



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱52.22500 | ₱522.25 |
| 30 | ₱46.01233 | ₱1,380.37 |
| 50 | ₱43.51920 | ₱2,175.96 |
| 100 | ₱40.47020 | ₱4,047.02 |
| 250 | ₱36.97816 | ₱9,244.54 |
| 500 | ₱34.69860 | ₱17,349.30 |
| 1,000 | ₱32.68819 | ₱32,688.19 |
| 2,500 | ₱30.39242 | ₱75,981.05 |
| 5,000 | ₱28.89533 | ₱144,476.65 |











