
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱94.74400 | ₱947.44 |
| 30 | ₱87.65767 | ₱2,629.73 |
| 50 | ₱84.56100 | ₱4,228.05 |
| 100 | ₱80.51760 | ₱8,051.76 |
| 250 | ₱75.47128 | ₱18,867.82 |
| 500 | ₱71.86732 | ₱35,933.66 |
| 1,000 | ₱68.43665 | ₱68,436.65 |
| 2,500 | ₱64.15417 | ₱160,385.42 |
| 5,000 | ₱61.09485 | ₱305,474.25 |

