
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱86.16900 | ₱861.69 |
| 30 | ₱79.75733 | ₱2,392.72 |
| 50 | ₱76.92660 | ₱3,846.33 |
| 100 | ₱73.24650 | ₱7,324.65 |
| 250 | ₱68.65640 | ₱17,164.10 |
| 500 | ₱65.37876 | ₱32,689.38 |
| 1,000 | ₱62.25774 | ₱62,257.74 |
| 2,500 | ₱58.36186 | ₱145,904.65 |
| 5,000 | ₱55.57837 | ₱277,891.85 |

