



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱90.57600 | ₱905.76 |
| 30 | ₱80.23367 | ₱2,407.01 |
| 50 | ₱76.06920 | ₱3,803.46 |
| 100 | ₱70.99550 | ₱7,099.55 |
| 250 | ₱65.19772 | ₱16,299.43 |
| 500 | ₱61.41034 | ₱30,705.17 |
| 1,000 | ₱58.07376 | ₱58,073.76 |
| 2,500 | ₱54.26601 | ₱135,665.02 |
| 5,000 | ₱51.78373 | ₱258,918.65 |











