



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱43.41200 | ₱434.12 |
| 30 | ₱40.17633 | ₱1,205.29 |
| 50 | ₱38.74320 | ₱1,937.16 |
| 100 | ₱36.89720 | ₱3,689.72 |
| 250 | ₱34.58188 | ₱8,645.47 |
| 500 | ₱32.92996 | ₱16,464.98 |
| 1,000 | ₱31.35724 | ₱31,357.24 |
| 2,500 | ₱29.39364 | ₱73,484.10 |
| 5,000 | ₱27.99124 | ₱139,956.20 |











