


1727654121 | |
|---|---|
DigiKey Part Number | 900-1727654121TR-ND - Tape & Reel (TR) 900-1727654121CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727654121 |
Description | CONN SPLIT PIN 18-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.39400 | ₱33.94 |
| 25 | ₱3.16800 | ₱79.20 |
| 50 | ₱3.01320 | ₱150.66 |
| 100 | ₱2.87030 | ₱287.03 |
| 250 | ₱2.69168 | ₱672.92 |
| 500 | ₱2.56184 | ₱1,280.92 |
| 1,000 | ₱2.43976 | ₱2,439.76 |
| 2,500 | ₱2.28672 | ₱5,716.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱2.28662 | ₱13,719.72 |
| 12,000 | ₱2.17740 | ₱26,128.80 |
| 18,000 | ₱2.11594 | ₱38,086.92 |
| 30,000 | ₱2.04100 | ₱61,230.00 |
| 42,000 | ₱1.99311 | ₱83,710.62 |
| 60,000 | ₱1.94357 | ₱116,614.20 |
| 150,000 | ₱1.82193 | ₱273,289.50 |
| 300,000 | ₱1.73503 | ₱520,509.00 |













