0473340001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 27,714
Unit Price: ₱263.81000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3,317
Unit Price: ₱104.81000
Datasheet
8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
0473340001 Back
0473340001
0473340001

0473340001

DigiKey Part Number
WM3288TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0473340001
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0473340001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - microSD™
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.074" (1.88mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes