Image for 0510220200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510220200

DigiKey Part Number
51022-0200-ND
Manufacturer
Manufacturer Product Number
0510220200
Description
CONN HSG CRIMP 2POS
Customer Reference
Detailed Description
2 Position Housing Connector Natural Crimp
Datasheet
 Datasheet
EDA/CAD Models
0510220200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing
Number of Positions
2
Cable Pitch
0.049" (1.25mm)
Board-Side Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
-
Features
Contacts Sold Separately
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.