
0510220300 | |
|---|---|
DigiKey Part Number | WM9183-ND |
Manufacturer | |
Manufacturer Product Number | 0510220300 |
Description | CONN HSG CRIMP 3POS |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Natural Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0510220300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing | |
Number of Positions | 3 | |
Cable Pitch | 0.049" (1.25mm) | |
Board-Side Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | - | |
Features | Contacts Sold Separately | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | - | |
Base Product Number |

