39 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0520443945

DigiKey Part Number
2266-520443945-23-ND
Manufacturer
Manufacturer Product Number
0520443945
Description
CONN FFC FPC TOP 39POS 1.25MM RA
Customer Reference
Detailed Description
39 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0520443945 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
39
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.197" (5.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Actuator Material
-
Features
-
Voltage Rating
200V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
35.4µin (0.90µm)
Housing Color
Gray
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
All prices are in PHP
Tray
QuantityUnit PriceExt Price
75₱59.55000₱4,466.25
825₱57.16800₱47,163.60
2,025₱54.78600₱110,941.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.