0521170342 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,945
Unit Price: ₱176.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,850
Unit Price: ₱171.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 10,863
Unit Price: ₱108.98000
Datasheet
3 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm)
0521170342
0521170342

0521170342

DigiKey Part Number
WM4573-ND
Manufacturer
Manufacturer Product Number
0521170342
Description
CONN RCPT HSG 3POS 2.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0521170342 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Red
Features
Waterproof (Mated, IP67)
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes