



0527450997 | |
|---|---|
DigiKey Part Number | WM8941TR-ND - Tape & Reel (TR) WM8941CT-ND - Cut Tape (CT) WM8941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527450997 |
Description | CONN TOP 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527450997 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 9 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱62.64700 | ₱626.47 |
| 25 | ₱58.71640 | ₱1,467.91 |
| 50 | ₱55.90560 | ₱2,795.28 |
| 100 | ₱53.22580 | ₱5,322.58 |
| 250 | ₱49.89100 | ₱12,472.75 |
| 500 | ₱47.50900 | ₱23,754.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱52.61898 | ₱52,618.98 |
| 2,000 | ₱50.10805 | ₱100,216.10 |
| 3,000 | ₱48.69582 | ₱146,087.46 |
| 5,000 | ₱46.97316 | ₱234,865.80 |
| 7,000 | ₱45.87205 | ₱321,104.35 |
| 10,000 | ₱44.73342 | ₱447,334.20 |






