0533642070 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6,321
Unit Price: ₱149.47000
Datasheet
20 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533642070

DigiKey Part Number
0533642070-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533642070
Description
CONN HDR 20POS SMD TIN
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0533642070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 7mm
Height Above Board
0.203" (5.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC