
0545480572 | |
|---|---|
DigiKey Part Number | 900-0545480572TR-ND - Tape & Reel (TR) 900-0545480572CT-ND - Cut Tape (CT) 900-0545480572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545480572 |
Description | CONN FFC BOTTOM 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545480572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.99000 | ₱133.99 |
| 10 | ₱113.62100 | ₱1,136.21 |
| 25 | ₱106.49920 | ₱2,662.48 |
| 50 | ₱101.40180 | ₱5,070.09 |
| 100 | ₱96.56030 | ₱9,656.03 |
| 250 | ₱90.50884 | ₱22,627.21 |
| 500 | ₱86.18790 | ₱43,093.95 |
| 1,000 | ₱83.41883 | ₱83,418.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱75.95642 | ₱227,869.26 |
| 6,000 | ₱72.33519 | ₱434,011.14 |














