
0545481234 | |
|---|---|
DigiKey Part Number | 900-0545481234TR-ND - Tape & Reel (TR) 900-0545481234CT-ND - Cut Tape (CT) 900-0545481234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545481234 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545481234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱89.51616 | ₱268,548.48 |
| 6,000 | ₱85.24880 | ₱511,492.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱157.81000 | ₱157.81 |
| 10 | ₱133.92800 | ₱1,339.28 |
| 25 | ₱125.50760 | ₱3,137.69 |
| 50 | ₱119.50500 | ₱5,975.25 |
| 100 | ₱113.79410 | ₱11,379.41 |
| 250 | ₱106.66356 | ₱26,665.89 |
| 500 | ₱101.57206 | ₱50,786.03 |
| 1,000 | ₱96.72528 | ₱96,725.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱164.95000 | ₱164.95 |
| 10 | ₱145.00400 | ₱1,450.04 |
| 100 | ₱115.33050 | ₱11,533.05 |
| 1,000 | ₱95.55989 | ₱95,559.89 |

