7 Position SATA Header Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position SATA Header Connector Solder Surface Mount, Right Angle
67490-1220
0674901220
0674901220

0674901220

DigiKey Part Number
WM19115-ND
Manufacturer
Manufacturer Product Number
0674901220
Description
CONN SATA HEADER 7POS SLD RA SMD
Customer Reference
Detailed Description
7 Position SATA Header Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0674901220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Header
Connector Type
SATA
Number of Positions
7
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.