
V2D2S00B-GZCAD-100-XACT1 | |
|---|---|
DigiKey Part Number | 432-V2D2S00B-GZCAD-100-XACT1-ND |
Manufacturer | |
Manufacturer Product Number | V2D2S00B-GZCAD-100-XACT1 |
Description | SWITCH ROCKER SPST-NO 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | High Beam - Low Beam, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱322.76000 | ₱322.76 |
| 10 | ₱278.87300 | ₱2,788.73 |
| 25 | ₱262.97280 | ₱6,574.32 |
| 50 | ₱251.53920 | ₱12,576.96 |
| 100 | ₱240.58200 | ₱24,058.20 |
| 250 | ₱226.81164 | ₱56,702.91 |
| 500 | ₱216.89896 | ₱108,449.48 |
| 1,000 | ₱207.40253 | ₱207,402.53 |











