
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱702.09000 | ₱702.09 |
| 10 | ₱596.87000 | ₱5,968.70 |
| 25 | ₱559.46040 | ₱13,986.51 |
| 50 | ₱532.75820 | ₱26,637.91 |
| 100 | ₱507.33620 | ₱50,733.62 |
| 300 | ₱469.51403 | ₱140,854.21 |
| 500 | ₱452.90990 | ₱226,454.95 |
| 1,000 | ₱431.31708 | ₱431,317.08 |

