SMB Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733960261

DigiKey Part Number
900-0733960261-ND
Manufacturer
Manufacturer Product Number
0733960261
Description
SMB PLUG EDGE MOUNT 50 OH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱341.82000₱341.82
10₱290.54400₱2,905.44
25₱272.31040₱6,807.76
50₱259.31640₱12,965.82
100₱246.93000₱24,693.00
250₱231.47084₱57,867.71
540₱219.23443₱118,386.59
1,080₱208.77899₱225,481.31
2,700₱195.72387₱528,454.45
Manufacturers Standard Package