
0735912090 | |
|---|---|
DigiKey Part Number | 900-0735912090TR-ND - Tape & Reel (TR) 900-0735912090CT-ND - Cut Tape (CT) 900-0735912090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912090 |
Description | SMSJ ISOLATOR/2620-2690MH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.62 GHz ~ 2.69 GHz Isolator 150 W 28dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2.62 GHz ~ 2.69 GHz | |
Isolation | 28dB (Min) | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.18dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱847.40000 | ₱847.40 |
| 10 | ₱736.99100 | ₱7,369.91 |
| 25 | ₱698.71200 | ₱17,467.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₱680.62675 | ₱81,675.21 |
| 240 | ₱655.55867 | ₱157,334.08 |
| 360 | ₱641.57350 | ₱230,966.46 |
| 600 | ₱624.64873 | ₱374,789.24 |
| 840 | ₱613.89954 | ₱515,675.61 |

