0760552103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: ₱1,052.41525
Datasheet
Image for 0760552103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0760552103

DigiKey Part Number
0760552103-ND
Manufacturer
Manufacturer Product Number
0760552103
Description
CONN HEADER IMPACT 150POS PCB
Customer Reference
Detailed Description
150 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
0760552103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact, Guide Left
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
15
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
50 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes