



0855025012 | |
|---|---|
DigiKey Part Number | WM3968TR-ND - Tape & Reel (TR) WM3968CT-ND - Cut Tape (CT) WM3968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855025012 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855025012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱142.32000 | ₱142.32 |
| 10 | ₱121.00600 | ₱1,210.06 |
| 25 | ₱113.43080 | ₱2,835.77 |
| 50 | ₱108.01180 | ₱5,400.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | ₱106.58221 | ₱15,454.42 |
| 290 | ₱101.49169 | ₱29,432.59 |
| 435 | ₱98.62986 | ₱42,903.99 |
| 725 | ₱95.13872 | ₱68,975.57 |
| 1,015 | ₱92.90739 | ₱94,301.00 |
| 1,450 | ₱90.59937 | ₱131,369.09 |
| 3,625 | ₱84.93226 | ₱307,879.44 |
| 7,250 | ₱80.88336 | ₱586,404.36 |











