



0784920001 | |
|---|---|
DigiKey Part Number | WM6353TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0784920001 |
Description | CONN MICRO SATA RCPT 16P SLD SMD |
Customer Reference | |
Detailed Description | 16 Position SATA, Micro Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0784920001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA, Micro | |
Number of Positions | 16 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |

