0799180082 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: ₱6,836.34000
Datasheet
VHDCI 68 pos Male to Male Assembly 16.40' (5.00m) Round, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0799180082

DigiKey Part Number
0799180082-ND
Manufacturer
Manufacturer Product Number
0799180082
Description
CABLE ASSY VHDCI 68POS M-M 5M
Customer Reference
Detailed Description
VHDCI 68 pos Male to Male Assembly 16.40' (5.00m) Round, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Obsolete
Configuration
VHDCI 68 pos Male to Male
Length
16.40' (5.00m)
Cable Type
Round, Black
Shielding
Shielded
Style
SCSI Ultra 2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes