Image for 0847290034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847290034

DigiKey Part Number
900-0847290034-ND
Manufacturer
Manufacturer Product Number
0847290034
Description
RECPT PANEL MT USB-A 5/C PIGTAIL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
-
Length
-
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱1,075.62188₱537,810.94
Manufacturers Standard Package