0887329000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 119
Unit Price: ₱1,089.17000
Datasheet
USB 2.0 Cable A Male to B Male 2.69' (820.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887329000

DigiKey Part Number
WM17133-ND
Manufacturer
Manufacturer Product Number
0887329000
Description
CBL USB2.0 A PLUG TO B PLG 2.69'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 2.69' (820.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
0887329000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Configuration
Length
2.69' (820.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes