26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
0901600126
0901600126

0901600126

DigiKey Part Number
WM14092-ND
Manufacturer
Manufacturer Product Number
0901600126
Description
CONN RCPT HSG 26POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901600126 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyphenylene Oxide (PPO)
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,365
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱91.71000₱91.71
10₱78.07000₱780.70
25₱73.17520₱1,829.38
50₱69.67360₱3,483.68
100₱66.34470₱6,634.47
250₱62.18688₱15,546.72
600₱58.46023₱35,076.14
1,200₱55.66983₱66,803.80
3,000₱52.18605₱156,558.15
Manufacturers Standard Package