



0908143914 | |
|---|---|
DigiKey Part Number | WM7155TR-ND - Tape & Reel (TR) WM7155CT-ND - Cut Tape (CT) WM7155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908143914 |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908143914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.161" (4.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱122.13700 | ₱1,221.37 |
| 25 | ₱114.47880 | ₱2,861.97 |
| 50 | ₱109.01220 | ₱5,450.61 |
| 100 | ₱103.80760 | ₱10,380.76 |
| 250 | ₱97.30472 | ₱24,326.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱91.47673 | ₱54,886.04 |
| 1,200 | ₱87.11173 | ₱104,534.08 |
| 1,800 | ₱84.65595 | ₱152,380.71 |
| 3,000 | ₱81.66131 | ₱244,983.93 |
| 4,200 | ₱79.74752 | ₱334,939.58 |
| 6,000 | ₱77.76813 | ₱466,608.78 |

