Image for 0936040020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040020

DigiKey Part Number
0936040020-ND
Manufacturer
Manufacturer Product Number
0936040020
Description
BOX ALUM GRAY 5.45"L X 4.469"W
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 5.453" L x 4.469" W (138.50mm x 113.50mm) X 2.421" (61.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
5.453" L x 4.469" W (138.50mm x 113.50mm)
Height
2.421" (61.50mm)
Area (L x W)
24.3in² (157cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.207" (5.25mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.