



0955036451 | |
|---|---|
DigiKey Part Number | WM5583-ND |
Manufacturer | |
Manufacturer Product Number | 0955036451 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955036451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱73.42500 | ₱734.25 |
| 49 | ₱65.63878 | ₱3,216.30 |
| 98 | ₱62.49714 | ₱6,124.72 |
| 147 | ₱60.73293 | ₱8,927.74 |
| 294 | ₱57.83034 | ₱17,002.12 |
| 539 | ₱55.40801 | ₱29,864.92 |
| 1,029 | ₱52.93700 | ₱54,472.17 |
| 2,548 | ₱49.65717 | ₱126,526.47 |

