Socket Contact Tin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988971129

DigiKey Part Number
WM14145TR-ND - Tape & Reel (TR)
WM14145CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0988971129
Description
CONN SOCKET CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp
Datasheet
 Datasheet
EDA/CAD Models
0988971129 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,300
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱6.49100₱64.91
25₱6.07400₱151.85
50₱5.78820₱289.41
100₱5.50840₱550.84
250₱5.16416₱1,291.04
500₱4.91644₱2,458.22
1,000₱4.68123₱4,681.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,600₱4.47143₱20,568.58
9,200₱4.25783₱39,172.04
13,800₱4.13773₱57,100.67
23,000₱3.99122₱91,798.06
32,200₱3.89760₱125,502.72
46,000₱3.80078₱174,835.88
115,000₱3.56296₱409,740.40
Manufacturers Standard Package