
0002065101 | |
|---|---|
DigiKey Part Number | WM6882TR-ND - Tape & Reel (TR) WM6882CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002065101 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱23.58200 | ₱235.82 |
| 25 | ₱22.10480 | ₱552.62 |
| 50 | ₱21.05680 | ₱1,052.84 |
| 100 | ₱20.04450 | ₱2,004.45 |
| 250 | ₱18.78920 | ₱4,697.30 |
| 500 | ₱17.89002 | ₱8,945.01 |
| 1,000 | ₱17.03606 | ₱17,036.06 |
| 2,500 | ₱15.96869 | ₱39,921.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱18.40988 | ₱110,459.28 |
| 12,000 | ₱17.53167 | ₱210,380.04 |
| 18,000 | ₱17.03762 | ₱306,677.16 |
| 30,000 | ₱16.43505 | ₱493,051.50 |













