1060533400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ₱636.75773
Datasheet
Image for 1060533400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060533400

DigiKey Part Number
1060533400-ND
Manufacturer
Manufacturer Product Number
1060533400
Description
CONN FIBER FC PLUG SMPLX 128UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector FC Simplex 128µm Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
FC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
128µm
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Threaded
Housing Color
Silver
Boot Color
Black
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Zirconia
Body Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes