1061210450 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061210450

DigiKey Part Number
WM9838-ND
Manufacturer
Manufacturer Product Number
1061210450
Description
CONN COUPLER RCPT LC-LC 8-PLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
8-Plex
Mode
Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Ceramic
Features
Dust Cap, Interior Shutter
Color
Blue
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes