Cable Fiber Optic MMC To MPO 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062921305

DigiKey Part Number
900-1062921305-ND
Manufacturer
Manufacturer Product Number
1062921305
Description
MMC(M) SR - MPO(F) JPR,16F,SM,PL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MMC To MPO 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector
MMC
2nd Connector
MPO
Cable Diameter
0.10" (2.5mm)
Cable Type
Bend Insensitive Fiber (BIF)
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Green
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱8,187.53000₱8,187.53
10₱6,960.08500₱69,600.85
25₱6,524.75040₱163,118.76
50₱6,213.72100₱310,686.05
Manufacturers Standard Package