
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | - | |
Core Diameter | 1000µm | |
Cladding Diameter | 1050µm | |
Jacket (Insulation) Material | Acrylate | |
Jacket (Insulation) Diameter | 0.049" (1.25mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Amber | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 85°C | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱4,034.87000 | ₱40,348.70 |

