
4-1437287-6 | |
|---|---|
DigiKey Part Number | 1734-4-1437287-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1437287-6 |
Description | MERTEC 24 W PLUG 130025602402 |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 4-1437287-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |

