
1-533236-0 | |
|---|---|
DigiKey Part Number | A29061-ND |
Manufacturer | |
Manufacturer Product Number | 1-533236-0 |
Description | CONN SHROUD DIN 41612 96POS GRY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type C, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 1-533236-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type C, Type R | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱668.15000 | ₱668.15 |
| 10 | ₱568.04700 | ₱5,680.47 |
| 28 | ₱528.20857 | ₱14,789.84 |
| 56 | ₱502.98482 | ₱28,167.15 |
| 112 | ₱478.98402 | ₱53,646.21 |
| 252 | ₱452.36024 | ₱113,994.78 |
| 504 | ₱430.78871 | ₱217,117.51 |
| 1,008 | ₱410.25165 | ₱413,533.66 |



