
1445807-3 | |
|---|---|
DigiKey Part Number | A30033-ND |
Manufacturer | |
Manufacturer Product Number | 1445807-3 |
Description | CONN PLUG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1445807-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 11-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱913.50000 | ₱913.50 |
| 10 | ₱776.11500 | ₱7,761.15 |
| 25 | ₱727.48680 | ₱18,187.17 |
| 50 | ₱692.76900 | ₱34,638.45 |
| 100 | ₱659.71280 | ₱65,971.28 |
| 300 | ₱610.54233 | ₱183,162.70 |
| 500 | ₱588.95546 | ₱294,477.73 |
| 1,000 | ₱560.88239 | ₱560,882.39 |











