3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Molex - Product Spotlight - ArcArrest

1122191050

DigiKey Part Number
WM22345-ND
Manufacturer
Manufacturer Product Number
1122191050
Description
CONN PLUG MALE 3POS SCREW
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3 (2 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, 70° Angle
Mounting Feature
Flange
Termination
Screw
Fastening Type
Push-Twist
Orientation
4
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
-
Current Rating (Amps)
30A
Voltage Rating
277VAC/DC
Operating Temperature
-25°C ~ 60°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from WEC