
1201088105 | |
|---|---|
DigiKey Part Number | 900-1201088105-ND |
Manufacturer | |
Manufacturer Product Number | 1201088105 |
Description | RJ45/RJ45 CORDSET.30M-PVC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable 0.98' (300.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | 0.98' (300.0mm) | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₱10,605.11000 | ₱42,420.44 |

