Parametric Equivalent

1201080673 | |
|---|---|
DigiKey Part Number | 900-1201080673-ND |
Manufacturer | |
Manufacturer Product Number | 1201080673 |
Description | CBL ASSY CIRC 4P F TO RJ45 0.98' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₱3,186.74375 | ₱76,481.85 |


