Circular Cable Assembly Unshielded 12.00' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300070202

DigiKey Part Number
WM23894-ND
Manufacturer
Manufacturer Product Number
1300070202
Description
CIRC CBL 8POS RCPT TO WIRE 12'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
12.00' (3.66m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱9,247.52000₱9,247.52
10₱7,861.43400₱78,614.34
25₱7,369.76520₱184,244.13
50₱7,018.53920₱350,926.96
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from WEC
Alternate Length
CIRC CBL 8POS RCPT TO WIRE 3'
In-Stock: 2
Unit Price: ₱4,510.32000
CIRC CBL 8POS RCPT TO WIRE 2'
In-Stock: 1
Unit Price: ₱13,396.96000