MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 114.83' (35.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |

