
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Yellow | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,882.45000 | ₱12,882.45 |
| 10 | ₱11,664.47500 | ₱116,644.75 |
| 25 | ₱11,212.24080 | ₱280,306.02 |
| 50 | ₱10,881.79780 | ₱544,089.89 |

