Support Grip Standard Duty Offset 11"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940331

DigiKey Part Number
1300940331-ND
Manufacturer
Manufacturer Product Number
1300940331
Description
GRIP OFFSET 0.50"-0.61" 11"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Offset 11"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Offset
Cable Diameter
0.50" ~ 0.61" (12.7mm ~ 15.5mm)
Material
Stainless Steel
Mesh Type
Split Lace
Mesh Length
11"
Bale Length
4"
Break Strength
770 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,269.42000₱6,269.42
10₱5,329.36800₱53,293.68
25₱4,996.00680₱124,900.17
50₱4,757.83060₱237,891.53
100₱4,586.09440₱458,609.44
Manufacturers Standard Package